8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358PT

Digi-Key Part Number
497-6455-2-ND - Tape & Reel (TR)
497-6455-1-ND - Cut Tape (CT)
497-6455-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LM358PT
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit - 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
3V ~ 30V, ±1.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.09199£367.96
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.32000£0.32
10£0.26200£2.62
25£0.23960£5.99
100£0.17830£17.83
250£0.16160£40.40
500£0.13374£66.87
1,000£0.10029£100.29
Digi-Reel®
QtyUnit PriceExt Price
1£0.32000£0.32
10£0.26200£2.62
25£0.23960£5.99
100£0.17830£17.83
250£0.16160£40.40
500£0.13374£66.87
1,000£0.10029£100.29
Additional Resources
AttributeDescription
Other Names
497-6455-1
497-6455-2
LM358PT-ND
497-6455-6
Standard Package4,000