SOT-89 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L78L24ACUTR

Digi-Key Part Number
497-7282-2-ND - Tape & Reel (TR)
497-7282-1-ND - Cut Tape (CT)
497-7282-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
L78L24ACUTR
Supplier
Description
IC REG LINEAR 24V 100MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
100mA
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
37dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.13257£331.43
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.30100£3.01
25£0.28080£7.02
100£0.22480£22.48
250£0.20876£52.19
500£0.17666£88.33
1,000£0.13650£136.50
Digi-Reel®
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.30100£3.01
25£0.28080£7.02
100£0.22480£22.48
250£0.20876£52.19
500£0.17666£88.33
1,000£0.13650£136.50
Additional Resources
AttributeDescription
Other Names
497-7282-1
497-7282-2
-497-7282-1
-497-7282-2
L78L24ACUTR-ND
497-7282-6
Standard Package2,500