16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4056BEY

Digi-Key Part Number
497-1364-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
HCF4056BEY
Supplier
Description
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Detailed Description
LCD Driver 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£0.81000£0.81
10£0.71700£7.17
25£0.68040£17.01
100£0.55910£55.91
250£0.52256£130.64
500£0.46182£230.91
1,000£0.36460£364.60
Additional Resources
AttributeDescription
Other Names
497-1364-5-NDR
497-1364-5
-497-1364-5
Standard Package25