SOT-23-6

ESDA6V1-4BC6

Digi-Key Part Number
497-4643-2-ND - Tape & Reel (TR)
497-4643-1-ND - Cut Tape (CT)
497-4643-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ESDA6V1-4BC6
Supplier
Description
TVS DIODE 3VWM SOT23-6
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.47000£0.47
10£0.40900£4.09
100£0.31360£31.36
500£0.24790£123.95
1,000£0.19832£198.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.19719£591.57
Additional Resources
AttributeDescription
Other Names
497-4643-6
ESDA6V14BC6
497-4643-1
497-4643-2
Standard Package3,000