10-UFQFN

ECMF4-20A42N10

Digi-Key Part Number
497-17095-2-ND - Tape & Reel (TR)
497-17095-1-ND - Cut Tape (CT)
497-17095-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ECMF4-20A42N10
Supplier
Description
CMC 100MA 4LN SMD ESD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
ESD
Mounting Type
Surface Mount
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Height (Max)
0.018" (0.45mm)
Package / Case
10-UFQFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.51000£0.51
10£0.44700£4.47
25£0.41480£10.37
50£0.35100£17.55
100£0.31910£31.91
250£0.29996£74.99
500£0.26804£134.02
1,000£0.21699£216.99
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.21273£638.19
Additional Resources
AttributeDescription
Other Names
497-17095-2
497-17095-6
497-17095-1
Standard Package3,000