
BU931T | |
|---|---|
DigiKey Part Number | 497-2797-5-ND |
Manufacturer | |
Manufacturer Product Number | BU931T |
Description | TRANS NPN DARL 400V 10A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 10 A 125 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BU931T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 250mA, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 5A, 10V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

