cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJ0370DF-A

Digi-Key Part Number
MRJ0370DF-A-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
MRJ0370DF-A
Supplier
Description
CABLE MOD 48P48C PLG-PLG 121.39'
Detailed Description
Modular Cable Plug to Plug, Angled Left, 45° 48p48c (MRJ21) 121.39' (37.00m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Left, 45°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
48p48c (MRJ21)
Length
121.39' (37.00m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other NamesMRJ0370DFA
Standard Package1