YPY3863X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inolux
In Stock: 9,318
Unit Price: £0.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,016
Unit Price: £0.58000
Datasheet
MFG_YPY3863X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YPY3863X

DigiKey Part Number
404-1261-ND
Manufacturer
Manufacturer Product Number
YPY3863X
Description
LED YLW-GRN CLEAR T/H
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
3.10mm Dia
Height (Max)
6.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes