1206 Stand Reverse Mt Dome Lens
1206 Stand Reverse Mt Dome Lens
1105W-TR Series Side
1105W-TR Series Top

HPG1105W-TR

Digi-Key Part Number
404-1037-2-ND - Tape & Reel (TR)
404-1037-1-ND - Cut Tape (CT)
404-1037-6-ND - Digi-Reel®
Manufacturer
Stanley Electric Co
Manufacturer Product Number
HPG1105W-TR
Supplier
Description
LED GREEN CLEAR 3216 SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stanley Electric Co
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
30mcd
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Surface Mount
Wavelength - Dominant
567nm
Wavelength - Peak
560nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
3216 Type
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.05mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.31000£0.31
10£0.18600£1.86
100£0.10700£10.70
1,000£0.08374£83.74
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.07677£153.54
6,000£0.06979£418.74
10,000£0.06584£658.40
Additional Resources
AttributeDescription
Other Names
404-1037-2
404-1037-1
HPG1105WTR
404-1037-6
Standard Package2,000