
5M1020B | |
|---|---|
DigiKey Part Number | 452-1048-ND |
Manufacturer | |
Manufacturer Product Number | 5M1020B |
Description | VAR XFMR 240/280VAC 3.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 3.5A (0.98kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3.5A (0.98kVA) | |
Size | 7.440" L x 7.250" W x 10.560" H (188.98mm x 184.15mm x 268.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,572.97000 | £1,572.97 |
| Unit Price without VAT: | £1,572.97000 |
|---|---|
| Unit Price with VAT: | £1,887.56400 |

