cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M1010B

DigiKey Part Number
452-1024-ND
Manufacturer
Manufacturer Product Number
5M1010B
Description
VAR XFMR 120/140VAC 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
120VAC, 140VAC Terminals Output 10A (1.4kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
120VAC, 140VAC
Voltage - Supply
120VAC
Input Type
Terminals
Constant Current Load - Max
10A (1.4kVA)
Size
7.440" L x 7.250" W x 10.560" H (188.98mm x 184.15mm x 268.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,465.54000£1,465.54
Manufacturers Standard Package
Unit Price without VAT:£1,465.54000
Unit Price with VAT:£1,758.64800