1020B-N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Staco Energy Products Company
In Stock: 10
Unit Price: £422.02000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020B-N

DigiKey Part Number
452-1020B-N-ND
Manufacturer
Manufacturer Product Number
1020B-N
Description
VAR XFMR 240VAC 3.5A
Customer Reference
Detailed Description
240VAC Terminals Output 3.5A (3.4kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel Mount
Output Type
Terminals
Voltage - Output
240VAC
Voltage - Supply
240VAC
Input Type
Terminals
Constant Current Load - Max
3.5A (3.4kVA)
Size
4.620" L x 4.380" W x 5.850" H (117.35mm x 111.25mm x 148.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes