1010B-N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Staco Energy Products Company
In Stock: 36
Unit Price: £314.59000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010B-N

DigiKey Part Number
452-1010B-N-ND
Manufacturer
Manufacturer Product Number
1010B-N
Description
VAR XFMR 120/140VAC 10A
Customer Reference
Detailed Description
120VAC, 140VAC Terminals Output 10A (1.4kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel Mount
Output Type
Terminals
Voltage - Output
120VAC, 140VAC
Voltage - Supply
120VAC
Input Type
Terminals
Constant Current Load - Max
10A (1.4kVA)
Size
4.620" L x 4.380" W x 5.850" H (117.35mm x 111.25mm x 148.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes