cms-photo-not-available

WRF3JB100R

Digi-Key Part Number
WRF3JB100R-ND
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
WRF3JB100R
Supplier
Description
RES 100 OHM 5% 3W AXIAL
Detailed Description
±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Part Status
Obsolete
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-80/ +900ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.630" L (5.00mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
WRF31005%A
WRF31005%A-ND
WRF3100JA
WRF3100JA-ND
WRF 3 100 5% A
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FKN200JR-73-0R1YAGEO7,2260.1DMCT-ND£0.42000Similar