cut-tape-render
cut-tape-render
1206 Pkg

RNCP1206FTD10R0

Digi-Key Part Number
RNCP1206FTD10R0TR-ND - Tape & Reel (TR)
RNCP1206FTD10R0CT-ND - Cut Tape (CT)
RNCP1206FTD10R0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCP1206FTD10R0
Supplier
Description
RES 10 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.06200£0.62
100£0.02370£2.37
1,000£0.01042£10.42
2,500£0.00900£22.50
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00806£40.30
10,000£0.00723£72.30
Additional Resources
AttributeDescription
Other Names
RNCP1206T110FRTR-ND
RNCP1206FTD10R0CT
RNCP1206T110FRCT
RNCP1206FTD10R0TR
RNCP1206T110FRCT-ND
RNCP1206T110FRDKR
RNCP1206FTD10R0DKR
RNCP1206T110FRDKR-ND
RNCP 1206 T1 10 1% R
RNCP1206T110FRTR
Standard Package5,000