cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2512DKE2M43

Digi-Key Part Number
RNCF2512DKE2M43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2512DKE2M43
Description
RES 2.43M OHM 0.5% 1/2W 2512
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2.43 MOhms ±0.5% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
2.43 MOhms
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.10909£109.09
Additional Resources
AttributeDescription
Standard Package1,000