0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE681K

Digi-Key Part Number
RNCF0603DTE681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTE681K
Description
RES 681K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
681 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Manufacturer Standard Lead Time: 14 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01236£61.80
Unit Price without VAT:£0.01236
Unit Price with VAT:£0.01200
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0603DKE681KStackpole Electronics Inc0RNCF0603DKE681K-ND£0.02373Direct