RMCF Series 2010

RMCF2010ZT0R00

Digi-Key Part Number
RMCF2010ZT0R00TR-ND - Tape & Reel (TR)
RMCF2010ZT0R00CT-ND - Cut Tape (CT)
RMCF2010ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF2010ZT0R00
Supplier
Description
RES 0 OHM JUMPER 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
0 Ohms
Tolerance
Jumper
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.15000£0.15
10£0.12100£1.21
25£0.08800£2.20
50£0.06360£3.18
100£0.04720£4.72
250£0.03624£9.06
500£0.02856£14.28
1,000£0.01977£19.77
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.01812£72.48
8,000£0.01647£131.76
12,000£0.01537£184.44
28,000£0.01494£418.32
Additional Resources
AttributeDescription
Other Names
RMCF1/20R-ND
RMCF2010ZT0R00TR
RMCF1/20RDKR-ND
RMCF2010ZT0R00DKR
RMCF1/20RTR
RMCF1/20RDKR
RMCF1/20RCT
RMCF1/20R
RMCF 1/2 0 R
RMCF1/20RCT-ND
RMCF2010ZT0R00CT
RMCF1/20RTR-ND
Standard Package4,000