RMC SERIES
RMC SERIES
1206 Pkg

RMCF1206FT88K7

Digi-Key Part Number
RMCF1206FT88K7TR-ND - Tape & Reel (TR)
RMCF1206FT88K7CT-ND - Cut Tape (CT)
RMCF1206FT88K7DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1206FT88K7
Supplier
Description
RES 88.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
88.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
88.7 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
100£0.01070£1.07
1,000£0.00480£4.80
2,500£0.00416£10.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00344£17.20
Additional Resources
AttributeDescription
Other Names
RMCF1206FT88K7TR
-RMCF1206FT88K7
RMCF1206FT88K7-ND
RMCF1/888.7K1%R
-RMCF1206FT88K7CT
RMC1/888.7KFR-ND
RMCF1/888.7K1%R-ND
RMCF1206FT88K7CT
RMC1/888.7KFR
RMCF1206FT88K7DKR
-RMCF1206FT88K7-ND
-RMCF1206FT88K7TR
RMCF 1/8 88.7K 1% R
RMCF1/888.7KFR-ND
RMCF1/888.7KFR
-RMCF1206FT88K7DKR
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW120688K7FKEAVishay Dale121541-88.7KFCT-ND£0.07000Direct
ERJ-8ENF8872VPanasonic Electronic Components26,650P88.7KFCT-ND£0.07000Direct
RC1206FR-0788K7LYAGEO10,129311-88.7KFRCT-ND£0.07000Direct