RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
1206 Pkg

RMCF1206FT665R

Digi-Key Part Number
738-RMCF1206FT665RTR-ND - Tape & Reel (TR)
738-RMCF1206FT665RCT-ND - Cut Tape (CT)
738-RMCF1206FT665RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1206FT665R
Supplier
Description
RES 665 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
665 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
665 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
100£0.01080£1.08
1,000£0.00486£4.86
2,500£0.00422£10.55
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00349£17.45
Additional Resources
AttributeDescription
Other Names
RMCF1206FT665RTR-ND
RMCF1206FT665RTR
RMCF1206FT665RCT-ND
-RMCF1206FT665RCT
RMCF1206FT665RCT
RMC1/8665FR
738-RMCF1206FT665RDKR
-RMCF1206FT665RTR
RMCF1206FT665R-ND
RMC 1/8 665 1% R
RMC1/86651%R-ND
RMC1/86651%R
738-RMCF1206FT665RTR
RMC1/8665FR-ND
738-RMCF1206FT665RCT
Standard Package5,000