RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
0805 Pkg

RMCF0805FT8K45

Digi-Key Part Number
738-RMCF0805FT8K45TR-ND - Tape & Reel (TR)
738-RMCF0805FT8K45CT-ND - Cut Tape (CT)
738-RMCF0805FT8K45DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0805FT8K45
Supplier
Description
RES 8.45K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
8.45 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
8.45 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
100£0.00810£0.81
1,000£0.00362£3.62
2,500£0.00314£7.85
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00260£13.00
Additional Resources
AttributeDescription
Other Names
RMCF0805FT8K45TR-ND
-RMCF0805FT8K45CT-ND
738-RMCF0805FT8K45DKR
-RMCF0805FT8K45TR-ND
-RMCF0805FT8K45CT
RMC1/108.45K1%R-ND
RMC1/108.45KFR
-850-RMCF0805FT8K45CT
RMCF0805FT8K45TR
738-RMCF0805FT8K45CT
RMCF0805FT8K45CT-ND
RMC1/108.45KFR-ND
RMC 1/10 8.45K 1% R
RMCF0805FT8K45-ND
-RMCF0805FT8K45TR
-850-RMCF0805FT8K45TR
RMCF0805FT8K45CT
738-RMCF0805FT8K45TR
RMC1/108.45K1%R
Standard Package5,000