0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT210R

Digi-Key Part Number
RMCF0603FT210RTR-ND - Tape & Reel (TR)
RMCF0603FT210RCT-ND - Cut Tape (CT)
RMCF0603FT210RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0603FT210R
Supplier
Description
RES 210 OHM 1% 1/10W 0603
Detailed Description
210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
210 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
100£0.00510£0.51
1,000£0.00228£2.28
2,500£0.00198£4.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00163£8.15
Additional Resources
AttributeDescription
Other Names
-RMCF0603FT210RTR
RMCF0603FT210RCT
RMC1/16210FR-ND
RMCF1/16210FR
RMCF1/162101%R-ND
RMCF0603FT210R-ND
-RMCF0603FT210RDKR
RMCF1/16210FR-ND
RMCF0603FT210RTR
RMCF1/162101%R
-RMCF0603FT210RCT
RMCF0603FT210RDKR
RMCF 1/16 210 1% R
RMC1/16210FR
Standard Package5,000