0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT29K4

Digi-Key Part Number
738-RMCF0201FT29K4TR-ND - Tape & Reel (TR)
738-RMCF0201FT29K4CT-ND - Cut Tape (CT)
738-RMCF0201FT29K4DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0201FT29K4
Supplier
Description
RES 29.4K OHM 1% 1/20W 0201
Detailed Description
29.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
29.4 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
100£0.00810£0.81
1,000£0.00362£3.62
2,500£0.00314£7.85
5,000£0.00260£13.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.00225£22.50
Additional Resources
AttributeDescription
Other Names
RMCF0201FT29K4DKR
738-RMCF0201FT29K4CT
RMCF0201FT29K4DKR-ND
RMCF0201FT29K4CT
-850-RMCF0201FT29K4TR
-850-RMCF0201FT29K4DKR
738-RMCF0201FT29K4DKR
RMCF0201FT29K4TR
-850-RMCF0201FT29K4CT
738-RMCF0201FT29K4TR
RMCF0201FT29K4TR-ND
RMCF0201FT29K4CT-ND
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-1GNF2942CPanasonic Electronic Components80,202P122908CT-ND£0.07000search-similar