EWT SERIES 14.3x51mm
EWT SERIES 14.3x51mm
EWT Series

EWT25JB1R00

Digi-Key Part Number
EWT25JB1R00-ND
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
EWT25JB1R00
Supplier
Description
RES CHAS MNT 1 OHM 5% 25W
Detailed Description
1 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.008" L (14.30mm x 51.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
Bulk
QtyUnit PriceExt Price
1£7.86000£7.86
10£7.37000£73.70
25£6.87880£171.97
50£6.05980£302.99
100£5.24090£524.09
250£4.74956£1,187.39
500£4.42200£2,211.00
1,000£4.35648£4,356.48
Additional Resources
AttributeDescription
Other Names
EWT 25 1 5% B
-EWT251JB
EWT251JB
-EWT25JB1R00
EWT251JB-ND
-EWT251JB-ND
Standard Package100