MP1-R-0046-353-103-5%-ST | |
---|---|
DigiKey Part Number | 905-MP1-R-0046-353-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | MP1-R-0046-353-103-5%-ST |
Description | SENSOR POT RESISTIVE SOLDER TAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip, Circular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip, Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £35.25000 | £35.25 |
10 | £28.18300 | £281.83 |
Unit Price without VAT: | £35.25000 |
---|---|
Unit Price with VAT: | £42.30000 |