SPX-17123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX-17123

Digi-Key Part Number
1568-SPX-17123-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
SPX-17123
Supplier
Description
PARTICLE SENSOR - SN-GCJA5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Air Sensor Dust Sensor Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Air Sensor
Output Type
I²C, UART
Sensitivity
-
Current - DC Forward (If) (Max)
100 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9027.10.2000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£30.25000£30.25