6-SOT
6-SOT
SOT 363
SC-70

SKY13270-92LF

Digi-Key Part Number
863-1048-2-ND - Tape & Reel (TR)
863-1048-1-ND - Cut Tape (CT)
863-1048-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY13270-92LF
Supplier
Description
IC RF SWITCH SPDT 2.7GHZ SC70-6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Switch IC Cellular, GSM SPDT 2.7 GHz 50Ohm SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 2.7GHz
Isolation
19dB
Insertion Loss
0.6dB
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.27000£1.27
10£1.02900£10.29
25£0.97640£24.41
100£0.80190£80.19
250£0.74964£187.41
500£0.66246£331.23
1,000£0.52300£523.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.48813£1,464.39
6,000£0.46372£2,782.32
15,000£0.44629£6,694.35
Additional Resources
AttributeDescription
Other Names
863-1048-1
863-1048-6
Q7048813A
SKY1327092LF
863-1048-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MASW-008899-TR3000MACOM Technology Solutions1,8951465-1365-1-ND£1.13000Similar