cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5347B-D10479-GM

Digi-Key Part Number
SI5347B-D10479-GM-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5347B-D10479-GM
Supplier
Description
IC CLOCK MULTIPLIER JITTER ATT
Detailed Description
IC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
*
Package
Tray
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
260£36.38623£9,460.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package260