28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYI9531OXC

Digi-Key Part Number
CYI9531OXC-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
CYI9531OXC
Supplier
Description
IC CLOCK GEN PCIX BUFF 28SSOP
Detailed Description
IC 133.3MHz 1 28-SSOP (0.209", 5.30mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Obsolete
PLL
Yes
Input
Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package47