48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY28800ZXI

Digi-Key Part Number
CY28800ZXI-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
CY28800ZXI
Supplier
Description
IC CLK PCIE/SATA CK410/9 48TSSOP
Detailed Description
PCI Express (PCIe), SATA CPU Clock Buffer/Driver, Multiplexer IC 210MHz 1 Output 48-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Obsolete
PLL
Yes
Main Purpose
PCI Express (PCIe), SATA CPU
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
210MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package39