Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

565CEA61M4400BCG | |
|---|---|
DigiKey Part Number | 863-565CEA61M4400BCG-ND |
Manufacturer | |
Manufacturer Product Number | 565CEA61M4400BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 145mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Amplitude Control | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 83mA (Typ) |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 565CDA61M4400BCG | Skyworks Solutions Inc. | 0 | 863-565CDA61M4400BCG-ND | £7.51660 | Parametric Equivalent |
| 565CDA61M4400BCGR | Skyworks Solutions Inc. | 0 | 863-565CDA61M4400BCGRTR-ND | £6.81724 | Parametric Equivalent |
| 565CEA61M4400BCGR | Skyworks Solutions Inc. | 0 | 863-565CEA61M4400BCGRTR-ND | £6.81724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.51660 | £375.83 |
| Unit Price without VAT: | £7.51660 |
|---|---|
| Unit Price with VAT: | £9.01992 |


