514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

549BBAA000313BBG

Digi-Key Part Number
549BBAA000313BBG-ND
Manufacturer
Manufacturer Product Number
549BBAA000313BBG
Description
XTAL OSCILLATOR
Detailed Description
300 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Strip
Product Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Frequency
300 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
112mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Strip
QtyUnit PriceExt Price
50£37.81740£1,890.87
Additional Resources
AttributeDescription
Standard Package50