514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBA000185BAG

Digi-Key Part Number
511FBA000185BAG-ND
Manufacturer
Manufacturer Product Number
511FBA000185BAG
Description
XTAL OSC XO 185.0000KHZ LVDS SMD
Detailed Description
185 kHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Strip
Product Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
185 kHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Strip
QtyUnit PriceExt Price
200£4.92575£985.15
Additional Resources
AttributeDescription
Standard Package200