514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BAA30M2500BAG

Digi-Key Part Number
511BAA30M2500BAG-ND
Manufacturer
Manufacturer Product Number
511BAA30M2500BAG
Description
XTAL OSC XO 30.2500MHZ LVDS SMD
Detailed Description
30.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
30.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Request Stock Notification
All prices are in GBP
Strip
QtyUnit PriceExt Price
200£4.29750£859.50
Unit Price without VAT:£4.29750
Unit Price with VAT:£5.16000
Additional Resources
AttributeDescription
Standard Package200