4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924AA-13-33E-33.333333

DigiKey Part Number
1473-SIT8924AA-13-33E-33.333333-ND
Manufacturer
Manufacturer Product Number
SIT8924AA-13-33E-33.333333
Description
MEMS OSC XO 33.333333MHZ LVCMOS
Customer Reference
Detailed Description
33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.333333 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Available To Order
Factory Stock: 12,140
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.12000£3.12
10£2.71300£27.13
50£2.45960£122.98
100£2.35790£235.79
500£2.13800£1,069.00
1,000£2.04987£2,049.87
2,500£1.93906£4,847.65
Manufacturers Standard Package
Unit Price without VAT:£3.12000
Unit Price with VAT:£3.74400