SIT8918BA-22-18E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-22-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-22-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Strip | 1 | £3.74000 | £3.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £3.74000 | £3.74 |
10 | £3.55000 | £35.50 |
50 | £3.36360 | £168.18 |
100 | £3.08320 | £308.32 |
500 | £2.94300 | £1,471.50 |
1,000 | £2.52258 | £2,522.58 |
2,500 | £2.33572 | £5,839.30 |
Unit Price without VAT: | £3.74000 |
---|---|
Unit Price with VAT: | £4.48800 |