4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-G1-33E-200.000000Y

Digi-Key Part Number
1473-SIT8209AI-G1-33E-200.000000YTR-ND - Tape & Reel (TR)
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AI-G1-33E-200.000000Y
Supplier
Description
MEMS OSC XO 200.0000MHZ LVCMOS
Manufacturer Standard Lead Time
26
Detailed Description
200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
200 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
1 (Unlimited)
EAR99
8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£3.01288£3,012.88
1473-SIT8209AI-G1-33E-200.000000YTR
SIT8209AI-G1-33E-200.000000Y-ND
1,000