4-SMD 2.5x2.0

SIT8209AC-G2-28S-133.330000Y

Digi-Key Part Number
1473-SIT8209AC-G2-28S-133.330000YTR-ND - Tape & Reel (TR)
Manufacturer
SiTime
Manufacturer Product Number
SIT8209AC-G2-28S-133.330000Y
Supplier
Description
MEMS OSC XO 133.3300MHZ LVCMOS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
133.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
133.33 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
70µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.04037£1,040.37
Additional Resources
AttributeDescription
Other Names
1473-SIT8209AC-G2-28S-133.330000YTR
SIT8209AC-G2-28S-133.330000Y-ND
Standard Package1,000