4-SMD 2.5x2.0

SIT8208AC-GF-33E-25.000625X

Digi-Key Part Number
SIT8208AC-GF-33E-25.000625X-ND - Tape & Reel (TR)
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-GF-33E-25.000625X
Supplier
Description
MEMS OSC XO 25.000625MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
25.000625 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
250£2.51136£627.84
Additional Resources
AttributeDescription
Standard Package250