
SIT8008BC-13-33E-17.170600 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-13-33E-17.170600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-13-33E-17.170600 |
Description | MEMS OSC XO 17.1706MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 17.1706 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 17.1706 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.47000 | £0.47 |
10 | £0.40900 | £4.09 |
50 | £0.37020 | £18.51 |
100 | £0.35490 | £35.49 |
500 | £0.32178 | £160.89 |
1,000 | £0.30846 | £308.46 |
2,500 | £0.29171 | £729.28 |
5,000 | £0.27965 | £1,398.25 |
10,000 | £0.26810 | £2,681.00 |
Unit Price without VAT: | £0.47000 |
---|---|
Unit Price with VAT: | £0.56400 |