10-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5155AICFK-25N0-16.369000

Digi-Key Part Number
1473-SIT5155AICFK-25N0-16.369000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT5155AICFK-25N0-16.369000
Supplier
Description
MEMS OSC TCXO 16.3690MHZ
Detailed Description
16.369 MHz TCXO Clipped Sine Wave Oscillator 2.5V - 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
TCXO
Frequency
16.369 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Strip
QtyUnit PriceExt Price
1£29.17000£29.17
10£27.66100£276.61
50£27.15820£1,357.91
100£26.75580£2,675.58
Additional Resources
AttributeDescription
Other Names
1473-SIT5155AICFK-25N0-16.369000
SIT5155AICFK-25N0-16.369000S
SIT5155AICFK-25N0-16.369000D
SIT5155AICFK-25N0-16.369000T
SIT5155AICFK-25N0-16.369000E
SIT5155AICFK-25N0-16.369000G
SIT5155AICFK-25N0-16.369000X
SIT5155AICFK-25N0-16.369000Y
Standard Package1