
SIT1602BI-13-18E-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-13-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.48000 | £0.48 |
10 | £0.41700 | £4.17 |
50 | £0.37840 | £18.92 |
100 | £0.36280 | £36.28 |
500 | £0.32886 | £164.43 |
1,000 | £0.31525 | £315.25 |
2,500 | £0.29814 | £745.35 |
5,000 | £0.28581 | £1,429.05 |
10,000 | £0.27401 | £2,740.10 |
Unit Price without VAT: | £0.48000 |
---|---|
Unit Price with VAT: | £0.57600 |