ECHO27/0.1M/IPEX/S/S/26

ECHO27/0.1M/IPEX/S/S/15

Digi-Key Part Number
ECHO27/0.1M/IPEX/S/S/15-ND
Manufacturer
Siretta Ltd
Manufacturer Product Number
ECHO27/0.1M/IPEX/S/S/15
Supplier
Description
RF ANT 1.575GHZ PCB TRACE CAB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1.575GHz GPS PCB Trace RF Antenna - 22dBi U.FL (UMCC), IPEX MHF1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siretta Ltd
Series
Package
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
22dBi
Features
Cable - 100mm, LNA
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.256" (6.50mm)
Applications
GPS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN7A994
HTSUS8529.10.4040
Bag
QtyUnit PriceExt Price
1£11.05000£11.05
10£10.15700£101.57
25£9.73600£243.40
100£8.57820£857.82
250£8.15720£2,039.30
500£7.89408£3,947.04