


SPX1581T5-L-2-5/TR | |
|---|---|
DigiKey Part Number | 2156-SPX1581T5-L-2-5/TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1581T5-L-2-5/TR |
Description | IC REG LINEAR 2.4V 5MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | ||
Current - Output | ||
Current - Supply (Max) | 5 A | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Current Limit, Over Temperature, Reverse Current, Transient Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | - |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | £0.31910 | £223.05 |
| Unit Price without VAT: | £0.31910 |
|---|---|
| Unit Price with VAT: | £0.38292 |

