
SM662PXF BFSS | |
|---|---|
DigiKey Part Number | 1984-SM662PXFBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PXF BFSS |
Description | IC FLASH 960GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 960Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 160G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-BGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £480.83000 | £480.83 |
| 10 | £441.84200 | £4,418.42 |
| Unit Price without VAT: | £480.83000 |
|---|---|
| Unit Price with VAT: | £576.99600 |

