MSOP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5350A-B04997-GTR

Digi-Key Part Number
SI5350A-B04997-GTR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5350A-B04997-GTR
Supplier
Description
IC ANY FREQ ANY OUT XTAL 10MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.84789£2,119.72
Additional Resources
AttributeDescription
Standard Package2,500