64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3225-GQ

Digi-Key Part Number
SI3225-GQ-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI3225-GQ
Supplier
Description
IC TELECOM INTERFACE 64TQFP
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 64-TQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
GCI, PCM, SPI
Number of Circuits
2
Voltage - Supply
3.3V, 5V
Current - Supply
65mA
Power (Watts)
941 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package160