38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3215M-GT

Digi-Key Part Number
SI3215M-GT-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI3215M-GT
Supplier
Description
IC TELECOM INTERFACE 38TSSOP
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
GCI, PCM, SPI
Number of Circuits
1
Voltage - Supply
3.13V ~ 5.25V
Current - Supply
88mA
Power (Watts)
700 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50