112-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG11B420F2048IL112-BR

Digi-Key Part Number
EFM32GG11B420F2048IL112-BR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM32GG11B420F2048IL112-BR
Supplier
Description
IC MCU 32BIT 2MB FLASH 112BGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 112-BGA (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
87
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
112-LFBGA
Supplier Device Package
112-BGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£10.38015£10,380.15
Additional Resources
AttributeDescription
Standard Package1,000