24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F997-C-GUR

Digi-Key Part Number
C8051F997-C-GUR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F997-C-GUR
Supplier
Description
IC MCU 8BIT 8KB FLASH 24QSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
CIP-51 8051 series Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Cap Sense, POR, PWM, WDT
Number of I/O
17
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£1.31422£3,285.55
Additional Resources
AttributeDescription
Standard Package2,500